MPS0117V2NBC

Murata Power Solutions
580-MPS0117V2NBC
MPS0117V2NBC

Mfr.:

Description:
DC/DC Converters - Through Hole 1/16th Brick 12Vout a. 17A 36-75Vin Range Neg Logic Baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 11/16/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,95 € 61,95 €
61,92 € 309,60 €
61,90 € 619,00 €
59,04 € 1.476,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
204 W
48 V
36 V
75 V
12 V
17 A
2.25 kV
DIP-6
33.02 mm (1.3 in)
22.86 mm (0.9 in)
12.7 mm (0.5 in)
Industrial
MPS0117
Application: Power-over-Ethernet (PoE), Server, Storage and Networks (SSN), Telecom and Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MPS Isolated DC-DC Converters

Murata Power Solutions MPS Isolated DC-DC Converters transform 36VDC to 75VDC input into an isolated, regulated 12VDC/17A output. These highly efficient 200W devices are fully protected from overcurrent, overtemperature, and overvoltage faults and come with UL, IEC, and other safety approvals. Additional features include optimized thermal performance, high efficiency of up to 95%, remote on/off enable, and output trim adjustment. Murata Power Solutions MPS Isolated DC-DC Converters are RoHS compliant and packaged within an industry-standard sixteenth-brick format with or without a baseplate. Typical applications include power-over-Ethernet (PoE), telecom, industrial, and servers, storage, and networks (SSN).