Murata MEA Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 12VIN +/- 15VOUT +/- 33MA 1W 363In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-15V SIP DUAL DC/DC 524In Stock
350Expected 5/18/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 48-5V SIP Dual 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 43.2 V 52.8 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 12-9V SIP Dual 5In Stock
50Expected 8/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 15-9V SIP Dual 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 15-12V SIP Dual 8In Stock
25Expected 5/22/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-12V SIP DUAL DC/DC 38In Stock
265On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 11In Stock
25Expected 5/18/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 5VIN +/- 5VOUT +/- 100MA
623On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 5VIN +/- 12VOUT +/- 42MA 1W
730On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP DUAL DC/DC
650Expected 6/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 15-15V SIP DUAL DC/DC
356On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V SIP DUAL DC/DC
338On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 9V 1W
100On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-5V SIP DUAL DC/DC
150Expected 5/27/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP DUAL DC/DC
150Expected 6/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-9V SIP DUAL DC/DC
50Expected 5/4/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial MEA