MEA1D4805SC

Murata Power Solutions
580-MEA1D4805SC
MEA1D4805SC

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC TH 1W 48-5V SIP Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €
4,44 € 22,20 €
4,41 € 44,10 €
4,27 € 106,75 €
4,16 € 208,00 €
3,96 € 396,00 €
3,70 € 925,00 €
3,69 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
48 V
43.2 V
52.8 V
5 V
100 mA
- 5 V
100 mA
1 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
MEA
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.5 mm x 6 mm x 10 mm
Input Voltage: 43.2 V to 52.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

MEA1 1kVDC Isolated DC-DC Converters

Murata Power Solutions MEA1 1kVDC Isolated DC-DC Converters are designed to provide dual rail supplies from a single output,  providing the total load does not exceed 1W. The MEA1 Converters feature 1kVDC galvanic isolation to reduce switching noise and offer improved regulation performance less than or equal to 5% for applications where a wide output voltage variation can not be tolerated. The fully encapsulated design uses toroidal magnetics, ceramic substrates, and capacitors. No external components are required. Murata Power Solutions MEA1 Converters offer wide -40ºC to +85ºC temperature performance at full 1W load with free air convection cooling.