Delta Electronics V48SC Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 12Vout, 7A 5In Stock
210On Order
Min.: 1
Mult.: 1

Isolated 1 Output 90 W 48 V 36 V 75 V 12 V 7.5 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) Industrial V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 12Vout, 8A 3In Stock
100Expected 10/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 12 V 8.3 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) Industrial V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 3.3Vout, 20A
100Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) Industrial V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 5Vout, 13A Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 48 V 36 V 75 V 5 V 13 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 5Vout, 17A Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 85 W 48 V 36 V 75 V 5 V 17 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 5Vout, 20A Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC, 1/16 Brick, 36-75Vin at 4A, 12Vout, at 7.5A, 92% Efficiency, with Heat Spreader Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 90 W 48 V 36 V 75 V 12 V 7.5 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) Industrial V48SC
Delta Electronics DC/DC Converters - Through Hole 42-60V 12V 10A Neg Logic .17 Pin Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 120 W 48 V 42 V 60 V 12 V 10 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) Industrial V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 3.3Vout, 15A Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) V48SC
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 3.3Vout, 25A Non-Stocked
Min.: 105
Mult.: 35

Isolated 1 Output 82.5 W 48 V 36 V 75 V 3.3 V 25 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 9.5 mm (0.374 in) V48SC
Delta Electronics V48SC06511NRFA
Delta Electronics DC/DC Converters - Through Hole 36-75Vin 6.5V 11A Neg 0.17pin 16 brick Non-Stocked
Min.: 210
Mult.: 210

Isolated V48SC