V48SC3R320NNFA

Delta Electronics
108-V48SC3R320NNFA
V48SC3R320NNFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 3.3Vout, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 5/8/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,42 € 20,42 €
19,95 € 99,75 €
19,93 € 199,30 €
19,92 € 498,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
66 W
48 V
36 V
75 V
3.3 V
20 A
1.5 kV
1/16 Brick
33 mm (1.299 in)
22.8 mm (0.898 in)
9.5 mm (0.374 in)
Industrial
V48SC
Brand: Delta Electronics
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

V48SC Series DC/DC Power Modules

Delta Electronics V48SC Series DC/DC Power Modules provides up to 100W of power or 30A of output current in the 1/16th brick form factor. The 48V input, single output modules has a typical efficiency of 12V/8.3A greater than 92.0%. The V48SC Series features creative design technology and optimization of component placement, outstanding electrical and thermal performance, and high reliability.