Cincon EC4AW8 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Pos 37In Stock
13Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Pos 38In Stock
12Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual 45In Stock
5Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 500 mA - 5 VDC 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual Pos 36In Stock
14Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual Pos 40In Stock
10Expected 3/25/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 500 mA - 5 VDC 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8