EC4AW8-48D05P

Cincon
418-EC4AW8-48D05P
EC4AW8-48D05P

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual Pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
10
Expected 6/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,72 € 21,72 €
19,29 € 192,90 €
18,32 € 458,00 €
17,60 € 880,00 €
16,87 € 1.687,00 €
15,43 € 3.857,50 €
14,47 € 7.235,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
6 W
48 VDC
9 VDC
75 VDC
5 V
500 mA
- 5 VDC
500 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC4AW8
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

EC3AW8 & EC4AW8 Isolated DC-DC Converters

Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters feature an 8:1 wide input voltage range of 9VDC to 75VDC, along with a precisely regulated output. These single- and dual-output DC-DC converters offer 1.98W to 3W of output power for the EC3AW8 series and 3.96W to 6W for the EC4AW8 series. Both types provide high efficiency up to 87%, 3000VDC isolation, and an ambient operating temperature range of -40°C to +105°C with derating. Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters come in a 1.25" x 0.8" x 0.4" DIP-24 plastic package with undervoltage lockout (UVLO), output overcurrent protection (OCP), short-circuit protection (SCP), and overvoltage protection (OVP). Suitable applications include distributed power architectures, telecommunications, industrial, and battery-operated equipment.