Cincon EC3SAW Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8
93Expected 2/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, +/-5VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 N/A
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 5VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 12VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 15VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) EC3SAW