EC3SAW-48S15P

Cincon
418-EC3SAW-48S15P
EC3SAW-48S15P

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 18-75VDC Input, 15VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,78 € 12,78 €
12,15 € 121,50 €
11,83 € 295,75 €
11,55 € 577,50 €
11,24 € 1.124,00 €
10,85 € 2.712,50 €
10,60 € 5.300,00 €
10,27 € 10.270,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
48 V
18 V
75 V
15 V
200 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
EC3SAW
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC3SAW 3W DC-DC Converters

Cincon EC3SAW 3W DC-DC Converters come in regulated SIP-8 packages and feature a wide input range from 9VDC to 36VDC and 18VDC to 75VDC. The single-output units are available with +5, +12, or +15V outputs, while the dual-output versions have ±5, ±12, or ±15V outputs. Cincon EC3SAW 3W DC-DC Converters operate in a temperature range from -40°C to +85°C with derating above +71°C. The series offers up to 85% efficiency. Additional features include remote on/off, 1500VDC isolation, continuous short-circuit protection, and undervoltage protection.