Cincon EC3A-E Series DC/DC Converters - Through Hole

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, 12VDC Output, 250mA Output Current, DIP-24 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, 600mA Output Current, DIP-24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, +/-12VDC Output, +/-125mA Output Current, DIP-24 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, 600mA Output Current, DIP-24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, 250mA Output Current, DIP-24 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, +/-125mA Output Current, DIP-24 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, 5VDC Output, 600mA Output Current, DIP-24 N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated EC3A-E
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A-E