EC3A04H-E

Cincon
418-EC3A04H-E
EC3A04H-E

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €
9,69 € 242,25 €
9,40 € 470,00 €
9,03 € 903,00 €
8,93 € 4.465,00 €
8,63 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
5 V
4.5 V
9 V
5 V
300 mA
- 5 V
300 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC3A-E
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 4.5 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: WRE0505P-3WR2
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99