Cincon DC/DC Converters - Through Hole

Results: 3.033
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 24VDC Output, Negative Logic 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 24 V 2.08 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CHB50W
Cincon DC/DC Converters - Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 60 Watt, for Railway System, 43-160VDC Input, 24VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 43 V 160 V 24 V 2.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB60W-110S
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 18-36VDC Input, 12VDC Output, DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, 5VDC Output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, 66-160VAC Input, 24VDC Output, 87.5% Efficiency 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 24 V 4.17 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CHB100-110S
Cincon DC/DC Converters - Through Hole 1In Stock
Min.: 1
Mult.: 1
Isolated
Cincon DC/DC Converters - Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40" 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 72 V 5 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4A
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 12VDC Output, 47uF/100V 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 18 V 75 V 12 V 8.3 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB100W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 48VDC Output, 3.2A max., 1000uF, 90.5% Efficiency 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.2 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 600 Watt, 2:1 Input Range, 18-36VDC Input, 32VDC Output 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 24 V 18 V 36 V 32 V 19 A 1.5 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial CFB600
Cincon DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 750 Watt, 2:1 Input Range, for Railway System, 200-425VAC Input, 12VDC Output, 10000uF, 88% Efficiency 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 12 V 62.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial CFB750-300
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 5Vout 25A NLog 7In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 5 V 25 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CHB150W12
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 43-160VDC Input, 5VDC Output, 30A, 91% Efficiency 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 43 V 160 V 5 V 30 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W-110S
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, +/-5VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4A
Cincon DC/DC Converters - Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 9 V 36 V 5 V 1.5 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in)
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 5/+/-15VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 15 W 48 V 18 V 72 V 5 V 1.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, 43-160VDC Input, 15VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 43 V 160 V 15 V 2.666 A 3 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB40W-110
Cincon DC/DC Converters - Through Hole 75W 9-36Vin 5Vout 1.5A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 52 mm (2.047 in) 30.5 mm (1.201 in) 10.2 mm (0.402 in) Industrial ECLB75W
Cincon DC/DC Converters - Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 36 V 9 V 75 V 48 V 3.13 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial
Cincon DC/DC Converters - Through Hole 100W 43-160Vin 5V 20A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 5 V 20 A 3 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 32 mm (1.26 in) Industrial CQB100W-110S
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 36-72VDC Input, 3.3VDC Output, DIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 12VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB