EC2SA16N

Cincon
418-EC2SA16N
EC2SA16N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, +/-5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
6,18 € 30,90 €
6,12 € 61,20 €
6,00 € 150,00 €
5,97 € 597,00 €
5,96 € 5.960,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
5 V
200 mA
- 5 V
200 mA
1 kV
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
EC2SAN
Brand: Cincon
Dimensions: 19.6 mm x 7.2 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.