Calex HBR Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
Calex DC/DC Converters - Through Hole 250W, 16-160Vin, 12V a. 21A out DC-DC Converter

Isolated 1 Output 250 W 72 V 16 V 160 V 12 V 21 A 1/2 brick 2.488 in 60.706 mm (2.39 in) 13.97 mm (0.55 in) Industrial HBR
Calex DC/DC Converters - Through Hole 250W, 16-160Vin, 12V a. 21A out DC-DC Converter, NEG Logic

Isolated 1 Output 250 W 72 V 16 V 160 V 12 V 21 A 1/2 brick 2.488 in 60.706 mm (2.39 in) 13.97 mm (0.55 in) Industrial HBR
Calex DC/DC Converters - Through Hole 250W, 16-160Vin, 24V a. 10.5A out DC-DC Converter

Isolated 1 Output 250 W 72 V 16 V 160 V 24 V 10.5 A 1/2 brick 2.488 in 60.706 mm (2.39 in) 13.97 mm (0.55 in) Industrial HBR
Calex DC/DC Converters - Through Hole 250W, 16-160Vin, 54V a. 4.7A out DC-DC Converter, NEG Logic

Isolated 1 Output 250 W 72 V 16 V 160 V 54 V 4.7 A 1/2 brick 2.488 in 60.706 mm (2.39 in) 13.97 mm (0.55 in) Industrial HBR