72WS24.250HBR

Calex
56-72WS24250HBR
72WS24.250HBR

Mfr.:

Description:
DC/DC Converters - Through Hole 250W, 16-160Vin, 24V a. 10.5A out DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Isolated
1 Output
250 W
72 V
16 V
160 V
24 V
10.5 A
1/2 brick
2.488 in
60.706 mm (2.39 in)
13.97 mm (0.55 in)
Industrial
HBR
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.488 in x 2.39 in x 0.55 in
Input Voltage: 16 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99