CUI Inc. PRC60W Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 40 - 160 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 110 V 40 V 160 V 12 V 5 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC60W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 40 - 160 Vdc input, 24 Vdc, 2.5 A, single regulated output, DIP 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 110 V 40 V 160 V 24 V 2.5 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC60W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 40 - 160 Vdc input, 48 Vdc, 1.25 A, single regulated output, DIP 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 110 V 40 V 160 V 48 V 1.25 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC60W
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 40 - 160 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 110 V 40 V 160 V 5 V 12 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial PRC60W