PRC60W-110-S24

CUI Inc.
490-PRC60W-110-S24
PRC60W-110-S24

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 40 - 160 Vdc input, 24 Vdc, 2.5 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,09 € 107,09 €
103,09 € 515,45 €
101,24 € 1.012,40 €
98,38 € 1.770,84 €
97,21 € 5.249,34 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
60 W
110 V
40 V
160 V
24 V
2.5 A
3 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
PRC60W
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 10.5 mm
Input Voltage: 40 VDC to 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PRC60W DC-DC Converters

CUI Inc PRC60W DC-DC Converters feature a 60W continuous power rating, a 4:1 input range, and single regulated outputs. The converters offer built-in protective measures, including short-circuit, overcurrent, overtemperature, and overvoltage protection. The CUI Inc PRC60W DC-DC Converters provide a 40VDC to 160VDC input voltage range and a 5VDC to 48VDC output voltage range within a -40°C to +105°C operating temperature range. The PRC60W converters are RoHS compliant and meet EN 50155 and EN 45545-2 requirements. The converters are ideal for commercial, railway, and industrial applications.

FEATURED PRODUCTS
CUI INC.