Murata Power Solutions DC/DC Converters - Through Hole

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 36V-75VIN 12VOUT 240W 306In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 234 W 48 V 36 V 75 V 11.7 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) Industrial RBE
Murata Power Solutions DC/DC Converters - Through Hole 8-32VIN/5VOUT 2A SIP DC/DC 1.079In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 24 V 8 V 32 V 5 V 2 A 21.6 mm (0.85 in) 20.3 mm (0.799 in) 6.5 mm (0.256 in) Industrial 78SR
Murata Power Solutions DC/DC Converters - Through Hole 12VIN 0.75-5.5VOUT 5A 2.405In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 W 12 V 8.3 V 13.8 V 5.5 V 5 A 22.9 mm (0.902 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial Okami
Murata Power Solutions DC/DC Converters - Through Hole 4.95W 12VIN 3.3VOUT 1.5A DC/DC 13.720In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.95 W 24 V 7 V 36 V 3.3 V 1.5 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 7.6 mm (0.299 in) Industrial OKI-78SR
Murata Power Solutions DC/DC Converters - Through Hole 1.6W 8-36VIN/3.3VOUT .5A DC/DC 1.819In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 24 V 7.5 V 36 V 3.3 V 500 mA 19.1 mm (0.752 in) 10.4 mm (0.409 in) 9.3 mm (0.366 in) Industrial 78xxSR
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP DUAL DC/DC 574In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-6 16.55 mm (0.652 in) 5.95 mm (0.234 in) 7.55 mm (0.297 in) Industrial NKA
Murata Power Solutions DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Positive Logic, Threaded Holes 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 16 V 160 V 24 V 10.5 A 4.242 kV Half Brick 63.2 mm (2.488 in) 60.7 mm (2.39 in) 14 mm (0.551 in) Industrial IRH-W80
Murata Power Solutions DC/DC Converters - Through Hole 16v - 160v DC i/p, 54v 250w o/p, Negative Logic, Threaded Holes 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 16 V 160 V 54 V 4.7 A 4.242 kV Half Brick 63.2 mm (2.488 in) 60.7 mm (2.39 in) 14 mm (0.551 in) Industrial IRH-W80
Murata Power Solutions DC/DC Converters - Through Hole 10.8-13.2VIN 9VOUT 1W 2.237In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 3 kV 19.65 mm (0.774 in) 6.15 mm (0.242 in) 10.15 mm (0.4 in) Medical, Industrial MEV1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC 1.352In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV 11.53 mm (0.454 in) 7.46 mm (0.294 in) 6.1 mm (0.24 in) Medical, Industrial NKE
Murata Power Solutions DC/DC Converters - Through Hole 72W Q12-12V UWE DC/DC 238In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 12 V 9 V 36 V 12 V 6 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.8 mm (0.504 in) Industrial UWE-12
Murata Power Solutions DC/DC Converters - Through Hole 132In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 12 V 9 V 36 V 24 V 5 A 2.828 kV 1/8 Brick 61.2 mm (2.409 in) 25.7 mm (1.012 in) 12.7 mm (0.5 in) Industrial IRE-Q12
Murata Power Solutions DC/DC Converters - Through Hole 6W 48V-5V DIP DC/DC 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 32 mm (1.26 in) 20 mm (0.787 in) 10 mm (0.394 in) Medical, Industrial NCS6
Murata Power Solutions DC/DC Converters - Through Hole 30W Q48-12V UEI DC/DC
106In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 2.25 kV 48.8 mm (1.921 in) 23.4 mm (0.921 in) 8.9 mm (0.35 in) Industrial UEI30
Murata Power Solutions DC/DC Converters - Through Hole 3W 48-12V DUAL XWP DC/DC 199In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-8 31.75 mm (1.25 in) 20.32 mm (0.8 in) 11.43 mm (0.45 in) Industrial BST
Murata Power Solutions DC/DC Converters - Through Hole 300W 36-75VIN 12VOUT 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial HPQ-12
Murata Power Solutions DC/DC Converters - Through Hole 12V IN 19V OUT 486In Stock
Min.: 1
Mult.: 1
Reel: 400

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-12V DIP DUAL DC/DC 135In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 7.7 mm (0.303 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 16V TO 160V IN 12V OUT ISO 121In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 16 V 160 V 12 V 12.5 A 4.242 kV 1/4 Brick 61.21 mm (2.41 in) 39.62 mm (1.56 in) 13 mm (0.512 in) Industrial IRQ-W80
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 5VOUT DC/DC 444In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 3.5 kV 19.65 mm (0.774 in) 6.15 mm (0.242 in) 10.15 mm (0.4 in) Medical, Industrial MEF1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/10V 5.2KV 745In Stock
Min.: 1
Mult.: 1
Reel: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV 446In Stock
Min.: 1
Mult.: 1
Reel: 80

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 3W 5V-5V DIP24 DC/DC 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1 kV 32.26 mm (1.27 in) 14.66 mm (0.577 in) 7 mm (0.276 in) Medical, Industrial NDTS
Murata Power Solutions DC/DC Converters - Through Hole DC/DC
266In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 2 kV DIP-6 27.9 mm (1.098 in) 24.38 mm (0.96 in) 8.4 mm (0.331 in) Industrial UEI15
Murata Power Solutions DC/DC Converters - Through Hole 75W Q12-15V UWE 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 9 V 36 V 15 V 5 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.8 mm (0.504 in) Industrial UWE-15