IRQ-12/12.5-W80NB-C

Murata Power Solutions
580-IRQ-1212.5W80NBC
IRQ-12/12.5-W80NB-C

Mfr.:

Description:
DC/DC Converters - Through Hole 1/4 Brick 12Vout @12.5A 16-160Vin Negative Logic Standard Baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 9/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,58 € 137,58 €
132,46 € 662,30 €
126,16 € 1.261,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
72 V
16 V
160 V
12 V
12.5 A
4.242 kV
1/4 Brick
61.21 mm (2.41 in)
39.62 mm (1.56 in)
13 mm (0.512 in)
Industrial
IRQ-W80
Brand: Murata Power Solutions
Input Voltage: +/- 16 V to +/- 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRQ 100W Quarter-Brick DC-DC Converters

Murata Power Solutions IRQ 100W isolated DC-DC converters operate in harsh environments and offer regulated outputs in an industry-standard quarter-brick fully encapsulated package. Murata Power Solutions IRQ series DC-DC converters deliver a 5V, 12V, or 24V output and feature a DC input range of 57.6 to 160VDC. IRQ provides synchronous rectifier topology and fixed-frequency operations for high efficiency. Typical uses include industrial, railway, and transportation applications.
Learn more