Powerline DC/DC DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin +/-5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 5 V 800 mA - 5 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 5 V 1.6 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin +/-12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 12 V 333 mA - 12 V 333 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 12 V 666 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin +/-15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 3.3Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW