RP08-11005DAW/SMD

RECOM Power
919-11005DAW/SMD
RP08-11005DAW/SMD

Mfr.:

Description:
DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,96 € 61,96 €
58,96 € 294,80 €
54,95 € 384,65 €
53,56 € 1.499,68 €
53,32 € 2.985,92 €
52,76 € 5.539,80 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
8 W
110 V
43 V
160 V
5 V
800 mA
- 5 V
800 mA
1.6 kV
SMD-24
32 mm
20.3 mm
11.2 mm
Industrial
RP08-AW
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH;RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002169
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99