iBF Series DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD 2.4-5.5V 12A SMT EPC .6-3.63Vout NegLogi 299In Stock
Min.: 1
Mult.: 1
Reel: 300

Non-Isolated 1 Output 66 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin12A SMT LGA 0.7-5.5Vout NegLogi 244In Stock
Min.: 1
Mult.: 1
Reel: 300

Non-Isolated 1 Output 66 W 9 V 4.5 V 14 V 700 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 2.4-5.5V 12A SMT LGA .6-3.63Vout NegLogi 191In Stock
Min.: 1
Mult.: 1
Reel: 300

Non-Isolated 1 Output 66 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin12A SMT EPC 0.7-5.5Vout NegLogi
295Expected 6/24/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 66 W 9 V 4.5 V 14 V 700 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 4.5-14VDC Non-Stocked
Min.: 300
Mult.: 300

Non-Isolated Industrial iBF