IBF12012A007V-003-R

TDK-Lambda
967-IBF12012A007V03R
IBF12012A007V-003-R

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin12A SMT EPC 0.7-5.5Vout NegLogi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
295
Expected 8/12/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
17,32 € 173,20 €
15,74 € 1.574,00 €
15,49 € 4.647,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
66 W
9 V
4.5 V
14 V
700 mV to 5.5 V
12 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.5 mm (0.335 in)
Industrial
iBF
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Part # Aliases: IBF12012A007V-003-R
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Non-Isolated DOSA-2 SMT DC-DC Converters

TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters feature high power densities, no external tuning components (plug and play), low profiles, and high efficiencies. The product line also offers Edge Plated Castellation (EPC) pads for easy inspection of solder joints. Four series comprise the product family, iCF: 3A/16.5W, iCG: 6A/33W, iBF: 12A/66W, and iAF: 20A/110W. Constant switching frequency of 600 kHz enable a low noise profile and easy EMI filtering.
Learn more.