REM5E Series DC/DC Converters - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 5W 18-36Vin 12Vout 417mA 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 12 V 417 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 05Vout 1A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 05Vout 1A 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 36-75Vin 05Vout 1A
12Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin +/-05Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 05Vout 1A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin +/-09Vout 277mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 5 V 4.5 V 9 V 9 V 277 mA - 9 V 277 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 09Vout 556mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 9 V 556 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin +/-12Vout 208mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 5 V 4.5 V 9 V 12 V 208 mA - 12 V 208 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 12Vout 417mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 12 V 417 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin +/-15Vout 166mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 5 V 4.5 V 9 V 15 V 166 mA - 15 V 166 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 15Vout 333mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 15 V 333 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 24Vout 208mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 24 V 208 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin +/-05Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 05Vout 1A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin +/-09Vout 277mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 9 V 277 mA - 9 V 277 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 09Vout 556mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin +/-12Vout 208mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 12 V 208 mA - 12 V 208 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 12Vout 417mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 12 V 417 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin +/-15Vout 166mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 15 V 166 mA - 15 V 166 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 15Vout 333mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 15 V 333 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 9-18Vin 24Vout 208mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 24 V 208 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 18-36Vin +/-05Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 18-36Vin 05Vout 1A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 5W 18-36Vin +/-09Vout 277mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 9 V 277 mA - 9 V 277 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E