REC7.5-S_DRW Series DC/DC Converters - SMD

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 12Vout 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-9out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 9 V 417 mA - 9 V 417 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 9 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18in +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 12 V 312 mA - 12 V 312 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18in +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 12 V 312 mA - 12 V 312 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 12 V 625 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 15 V 250 mA - 15 V 250 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 15 V 250 mA - 15 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 15 V 500 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 15 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 3.3 V 1.8 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 3.3 V 1.8 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-5out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW