REC10-SRW_DRW Series DC/DC Converters - SMD

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-12out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin +/-15out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin +/-5out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36in +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36in +/-12out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36in +/-15out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRW_DRW