R2M Series DC/DC Converters - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 24Vout 83mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 212In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-05Vout +/-200mA 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 5 VDC 200 mA - 5 VDC - 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 12 VDC 83 mA - 12 VDC - 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin +/-15Vout +/-67mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 VDC 9 VDC 36 VDC 15 VDC 67 mA - 15 VDC - 67 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 3.3Vout 500mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 3.3 VDC 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin 05Vout 400mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 VDC 18 VDC 75 VDC 5 VDC 400 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 05Vout 400mA
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 5 VDC 400 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 05Vout 400mA
60Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 5 VDC 400 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin +/-05Vout +/-200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 VDC 4.5 VDC 18 VDC 5 VDC 200 mA - 5 VDC - 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 9 VDC 222 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin +/-12Vout +/-83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 83 mA - 12 VDC - 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin +/-15Vout +/-67mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 VDC 4.5 VDC 18 VDC 15 VDC 67 mA - 15 VDC - 67 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 15Vout 134mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 15 VDC 134 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 3.3Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 3.3 VDC 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 9 VDC 222 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 15Vout 134mA 102Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 15 VDC 134 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 24Vout 83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin +/-05Vout +/-200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 VDC 18 VDC 75 VDC 5 VDC 200 mA - 5 VDC - 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 VDC 18 VDC 75 VDC 9 VDC 222 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin +/-12Vout +/-83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 VDC 18 VDC 75 VDC 12 VDC 83 mA - 12 VDC - 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin 12Vout 167mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 VDC 18 VDC 75 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin +/-15Vout +/-67mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 VDC 18 VDC 75 VDC 15 VDC 67 mA - 15 VDC - 67 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 2W 18-75Vin 15Vout 134mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 VDC 18 VDC 75 VDC 15 VDC 134 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M