R1Z Series DC/DC Converters - SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12VOUT 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 09VOUT 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin
33Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT
33Expected 6/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT
66Expected 5/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 12VOUT
27Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 3.3Vout 303mA SMD 6 Pin
33Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT 1.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 5Vin 12Vout 84mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 5Vin 12Vout 84mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 5Vin 15Vout 66mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z