R-78AA Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 1.259In Stock
858Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout 454In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 3.3Vout 917In Stock
363Expected 3/6/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 4.75 V 18 V 3.3 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 263In Stock
250Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout 535In Stock
500Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 5 W 6.5 V 18 V 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout 51In Stock
132Expected 3/2/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 6.5 V 18 V 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout 11In Stock
660On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 3.3Vout 118In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 1.65 W 4.75 V 32 V 3.3 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 3.3Vout 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 4.75 V 32 V 3.3 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 11-34Vin 9Vout 87In Stock
165Expected 3/13/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 8.0-34Vin 6.5Vout
33Expected 7/10/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.25 W 8 V 32 V 6.5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-30Vin 1.5Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 mW 4.75 V 30 V 1.5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 1.5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 4.75 V 18 V 1.5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 1.8Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 900 mW 4.75 V 32 V 1.8 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 1.8Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.8 W 4.75 V 18 V 1.8 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 18-34Vin 15Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 18 V 32 V 15 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 2.5Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.25 W 4.75 V 32 V 2.5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 2.5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 4.75 V 18 V 2.5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-30Vin 1.5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 750 mW 4.75 V 30 V 1.5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 1.5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 1.5 W 4.75 V 18 V 1.5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 1.8Vout Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 900 mW 4.75 V 32 V 1.8 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 1.8Vout Non-Stocked Lead-Time 17 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 1.8 W 4.75 V 18 V 1.8 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 18-34Vin 15Vout Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 7.5 W 18 V 32 V 15 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 4.75-34Vin 2.5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 1.25 W 4.75 V 32 V 2.5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 2.5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 250
Mult.: 250
Reel: 250

Non-Isolated 1 Output 2.5 W 4.75 V 18 V 2.5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA