EC3A-E Series DC/DC Converters - SMD

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Series
Cincon DC/DC Converters - SMD 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 18 VDC 36 VDC 5 VDC 600 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 18 VDC 36 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 200 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 200 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 200 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 200 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 300 mA - 5 VDC - 300 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 300 mA - 5 VDC - 300 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 5 VDC 300 mA - 5 VDC - 300 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 125 mA - 12 VDC - 125 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 125 mA - 12 VDC - 125 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 12 VDC 125 mA - 12 VDC - 125 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.5 kVC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 5 VDC 4.5 VDC 6 VDC 15 VDC 100 mA - 15 VDC - 100 mA 3 kVDC SMD-24 31.8 mm 20.3 mm 11.4 mm EC3A-E