CA DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 529In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78B-500-M
Cosel DC/DC Converters - SMD 4.5-9Vin 1.56W 12Vout 0.13A SMT 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.5W 5Vout 0.3A SMT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.32W 3.3Vout 0.4A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 48 V 36 V 76 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 3W 15Vout 0.2A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 36-76Vin 3W 15Vout 0.2A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 15 V 200 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.56W +/-12V or +24V 0.065A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 36-76Vin 1.56W +/-12V or +24V 0.065A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 48 V 36 V 76 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 36-76Vin 3.12W +/-12V or +24V 0.13A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 48 V 36 V 76 V 12 V 130 mA - 12 V - 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 10W 9-18Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 18-36Vin 5Vout 2A SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.5W 5Vout 0.3A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.32W 3.3Vout 0.4A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 5 V 4.5 V 9 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.32W 3.3Vout 0.4A SMT 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 3W 12Vout 0.25A SMT 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.98W 3.3Vout 0.6A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 24 V 18 V 36 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 36-76Vin 3W 12Vout 0.25A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 18-36Vin 3W +/-15V or +30V 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.5W 15Vout 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.98W 3.3Vout 0.6A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 12 V 9 V 18 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.5W +/-15V or +30V 0.05A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW