+ 150 C DC/DC Converters - SMD

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial RxxCTxxS
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3.926In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA423GN-TL
Power Integrations DC/DC Converters - SMD 13W 36-75V DCIN 3.377In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 13 W 48 V 16 V 75 V 16 V 2.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 289In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 70 W 48 V 16 V 75 V 16 V 4.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 547In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 432In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 48 V 16 V 75 V 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3.835In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 1 Output 2 W 24 VDC 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial RxxC2Txx
TDK DC/DC Converters - SMD TDK mPOL Power Module, 0.6V to 5.0V 2.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 4.2 V 16 V uPOL-17 Industrial FS1003
TDK DC/DC Converters - SMD TDK mPOL Power Module, 3.3V 2.234In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 4.75 V 16 V uPOL-17 Industrial FS1006
TDK DC/DC Converters - SMD TDK mPOL Power Module, 5.0V 2.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 4.75 V 16 V uPOL-17 Industrial FS1006
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 10.294In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Bag 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial RxxC2Txx
Texas Instruments DC/DC Converters - SMD 42-VIN no-opto flyba ck converter with 6 1.719In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Isolated 1 Output 15 W 4.5 V 42 V 70 V WSON-8 4 mm 4 mm LM25184
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 1.344In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 500 mW 4.5 V 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial RxxCTxxS
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1.064In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 18 W 48 V 16 V 75 V 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 727In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 100 W 48 V 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DPA425GN-TL
Power Integrations DC/DC Converters - SMD 25.5W 36-75V DCIN 305In Stock
1.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 25.5 W 48 V 16 V 75 V 16 V 4.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 55In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 48 V 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Flex Power Modules BMR4668104/001
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 320
Mult.: 320
Reel: 320
Non-Isolated 1 Output 108 W 4.5 V 14 V 600 mV to 1.8 V 60 A 25.1 mm x 14.1 mm x 7 mm 25.1 mm (0.988 in) 14.1 mm (0.555 in) 7 mm (0.276 in) Industrial BMR466