DPA424R-TL

Power Integrations
869-DPA424R-TL
DPA424R-TL

Mfr.:

Description:
DC/DC Converters - SMD 35W 36-75V DCIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.826

Stock:
3.826 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
2,60 € 26,00 €
2,51 € 62,75 €
2,15 € 215,00 €
2,13 € 532,50 €
2,10 € 1.050,00 €
Full Reel (Order in multiples of 750)
1,81 € 1.357,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: DC/DC Converters - SMD
RoHS: N
Isolated
1 Output
35 W
48 V
16 V
75 V
16 V
3 mA
TO-263-7
10.67 mm
8.53 mm
4.7 mm
Industrial
DPA4
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 16 V to 75 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Tradename: DPA-Switch
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
MXHTS:
85423999
ECCN:
EAR99