TDK FS1604 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
TDK DC/DC Converters - SMD TDK mPOL Power Module, 3.3V 11.758In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 4.75 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1604
TDK DC/DC Converters - SMD TDK mPOL Power Module, 2.5V Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1604