FS1604-3300-AL

TDK
810-FS1604-3300-AL
FS1604-3300-AL

Mfr.:

Description:
DC/DC Converters - SMD TDK mPOL Power Module, 3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.758

Stock:
11.758 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,53 € 17,65 €
2,70 € 27,00 €
2,67 € 66,75 €
2,65 € 132,50 €
2,10 € 210,00 €
2,09 € 522,50 €
1,91 € 955,00 €
1,79 € 1.790,00 €
Full Reel (Order in multiples of 3000)
1,79 € 5.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.75 V
16 V
3.3 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1604
Brand: TDK
Case Style: Open Frame
Dimensions: 3.3 mm x 3.3 mm x 1.35 mm
Input Voltage: 4.75 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Tradename: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS160x µPOL™ DC-DC Converters

TDK FS160x µPOL™ DC-DC Converters feature full elementary and increased performance in a compact, power-dense package with 3.3mm x 3.3mm x 1.35mm dimensions. These converters are easy to integrate and offer a wide input voltage range of 4.2V to 16V and three continuous load capacities: 3A, 4A, and 6A. The featured on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, with an incorporated inductor and capacitors, result in an extremely compact and accurate regulator. Built-in protections include pre-biased start-up, overvoltage protection, soft-start protection, thermal shutdown with auto-recovery, and thermally compensated overcurrent protection with hiccup mode. The low-profile package is suitable for automated assembly using standard surface-mount equipment. TDK FS160x µPOL DC-DC Converters are ideal for big data, artificial intelligence (AI), 5G cells, and the Internet of Things (IoT).