RECOM REC10-SRWZ_DRWZ Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75in +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-12out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-15out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 667 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin +/-5out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75in +/-12out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 18-75in +/-15out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC10-SRWZ_DRWZ