REC10-2405SRWZ/H2/A/M/SMD-R

RECOM Power
919-102405SRWZH2AMSR
REC10-2405SRWZ/H2/A/M/SMD-R

Mfr.:

Description:
DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
35,41 € 3.541,00 €
35,40 € 7.080,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
5 V
2 A
2 kV
SMD-24
32 mm
20.3 mm
11.2 mm
Medical, Industrial
REC10-SRWZ_DRWZ
Brand: RECOM Power
Compliance: RoHS; UL
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 11002556
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.