Power Integrations DPA4 Series DC/DC Converters - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3.926In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA423GN-TL
Power Integrations DC/DC Converters - SMD 13W 36-75V DCIN 3.377In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 13 W 48 V 16 V 75 V 16 V 2.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 289In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 70 W 48 V 16 V 75 V 16 V 4.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 547In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 432In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 48 V 16 V 75 V 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 10.314In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1.064In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 18 W 48 V 16 V 75 V 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 727In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 100 W 48 V 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 350In Stock
Min.: 1
Mult.: 1
Reel: 750
No
Isolated 1 Output 70 W TO-263-7 DPA4
Power Integrations DPA425GN-TL
Power Integrations DC/DC Converters - SMD 25.5W 36-75V DCIN 305In Stock
1.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 25.5 W 48 V 16 V 75 V 16 V 4.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 55In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 48 V 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4