Murata MYMGA Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
Murata Electronics DC/DC Converters - SMD 400In Stock
Min.: 1
Mult.: 1
Reel: 400
Non-Isolated 1 Output 24 V 8 V 28.8 V 3.3 V to 5 V 3.5 A LGA-39 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGA
Murata Electronics DC/DC Converters - SMD Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Non-Isolated 1 Output 24 V 8 V 28.8 V 3.3 V to 5 V 3.5 A LGA-39 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGA