MYMGA5R03ECLA5RA

Murata Electronics
81-MYMGA5R03ECLA5RA
MYMGA5R03ECLA5RA

Mfr.:

Description:
DC/DC Converters - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
7,06 € 35,30 €
6,95 € 69,50 €
6,80 € 170,00 €
6,69 € 334,50 €
6,58 € 658,00 €
6,37 € 1.592,50 €
Full Reel (Order in multiples of 400)
6,26 € 2.504,00 €
6,20 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Non-Isolated
1 Output
24 V
8 V
28.8 V
3.3 V to 5 V
3.5 A
LGA-39
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
MYMGA
Brand: Murata Electronics
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99