MYC0409-NA

Murata Electronics
580-MYC0409-NA
MYC0409-NA

Mfr.:

Description:
DC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,64 € 21,64 €
21,63 € 108,15 €
21,04 € 210,40 €
21,02 € 525,50 €
19,82 € 991,00 €
19,23 € 1.923,00 €
19,19 € 4.797,50 €
Full Reel (Order in multiples of 400)
15,70 € 6.280,00 €
800 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
72 W
48 V
20 V
60 V
12 V
6 A
11.5 mm (0.453 in)
9.5 mm (0.374 in)
2 mm (0.079 in)
Industrial
MYC0409
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MYC0409 Ultra-Thin DC-DC Converters

Murata Electronics MYC0409 Ultra-Thin DC-DC Converters offer a small and thin design with 11.5mm x 9.5mm x 2mm LGA packaging and up to 96.5% efficiency. These converters combine a 72W DC-DC converter with components and are ideal for use in a system without loop compensation and with only three external components in the minimum case. The MYC0409 series features an easy-to-use module pinout design that allows a simple power layout and maximizes efficiency by minimizing routing parasitic resistance. Murata MYC0409 Converters are suitable for networking equipment, base stations, LED signage, optical equipment, and data centers.