Cincon EC6A Series DC/DC Converters - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 12 V 625 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 15 V 500 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 3.3 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 3.3 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 5 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 12 V 625 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 15 V 500 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 5 V 750 mA - 5 V 750 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 12 V 310 mA - 12 V 310 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 48 V 36 V 72 V 15 V 250 mA - 15 V 250 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC6A
Cincon DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 3.3 V 1.5 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm Industrial EC6A