EC6A21S

Cincon
418-EC6A21S
EC6A21S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, SMD 1.25x0.80x0.45"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
17,30 € 173,00 €
16,81 € 420,25 €
16,47 € 823,50 €
15,89 € 1.589,00 €
15,40 € 3.850,00 €
15,22 € 7.610,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
7.5 W
48 V
36 V
72 V
5 V
1.5 A
1.5 kV
31.8 mm
20.3 mm
11.4 mm
Industrial
EC6A
Brand: Cincon
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.