Cincon EC3AB Series DC/DC Converters - SMD

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Series
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 5 VDC 600 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 12 VDC 250 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 15 VDC 200 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 15 VDC 200 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 5 VDC 300 mA - 5 VDC - 300 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, +/-5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 12 VDC 25 mA - 12 VDC - 125 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 12 VDC 25 mA - 12 VDC - 125 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, +/-12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 12 VDC 9 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 3.3 VDC 600 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 9 VDC 18 VDC 3.3 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 3.3VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 600 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 18 VDC 36 VDC 5 VDC 600 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 18 VDC 36 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 18 VDC 36 VDC 12 VDC 250 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB