EC3AB16HMS

Cincon
418-EC3AB16HMS
EC3AB16HMS

Mfr.:

Description:
DC/DC Converters - SMD
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
17,33 € 17,33 €
17,26 € 86,30 €
16,41 € 164,10 €
15,89 € 397,25 €
15,66 € 783,00 €
15,26 € 1.526,00 €
15,14 € 3.785,00 €
15,09 € 7.545,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
12 VDC
9 VDC
18 VDC
15 VDC
100 mA
- 15 VDC
- 100 mA
1.5 kV
SMD-24
31.8 mm
20.3 mm
14 mm
EC3AB
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 31.8 mm x 20.3 mm x 14 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99