Vicor DC/DC Converters - Chassis Mount

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 31In Stock
Min.: 1
Mult.: 1
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA 4In Stock
5Expected 6/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 4In Stock
9Expected 6/8/2026
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 8In Stock
1Expected 2/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 48 V 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
Vicor DC/DC Converters - Chassis Mount 180W 28Vin 5Vout Cgrade 3414 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A MGrade Chassis 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 544 V 400 V 700 V 34 V 40 A 4.3 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Tgrade 3414 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 50 V 35 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, T gr 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H26F0
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Cgrade 3714 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
Vicor DC/DC Converters - Chassis Mount Vicor 1In Stock
9Expected 7/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 111 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 2In Stock
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 4414 384V 24V1500W 1In Stock
5On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Tgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
Vicor DC/DC Converters - Chassis Mount VI-JN1-IY-03
2In Stock
2Expected 7/28/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 76 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 500-800Vin 35A TGrade Chassis 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 650 V 500 V 800 V 40.6 V 35 A 4.3 kV 4414 113 mm 35.5 mm 9.4 mm Industrial BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount DC DC Converter 400V input 1/8 65A output 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.4 kW 384 V 260 V 410 V 48 V 65 A 4.242 kV 6135 61.33 mm 35.35 mm 7.42 mm Industrial BCM6135CD1E5165yzz
Vicor DC/DC Converters - Chassis Mount 28V/1300W T-Grade Short Pin/PMBus 1In Stock
2On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 180 V 400 V 28 V 46.43 A 2.121 kV 141 mm 35.5 mm 9.4 mm Industrial DCM5614xD0H36K3yzz
Vicor DC/DC Converters - Chassis Mount 3414 48V 48V320W 3In Stock
1Expected 3/20/2026
Min.: 1
Mult.: 1
1 Output 320 W 36 V 75 V 48 V 6.67 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 300V/5V 150W BOOSTER
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 200 V 400 V 5 V 30 A 3 kV 117 mm 60.9 mm 12.7 mm VI-200
Vicor DC/DC Converters - Chassis Mount VI-J41-IW-01
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 55 V 100 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00