V48C Series DC/DC Converters - Through Hole

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 48 Vout 12 Grade - T 37In Stock
108Expected 6/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole T 36/75/48 15v/ 10A 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 36 V 75 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 48 Vout 48 Grade - C 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C24M150BF 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 36 V 75 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C28C150BG2 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 28v/ 5.36A
8In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C12E75BG 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48C75BG 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 36 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48E75BG 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 36 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole T 36/75/48 5v/ 20A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 12v/ 6.25A
39In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 15v/ 10A
15In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C28H150BN3
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48H75BL
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-12, Power-75
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 28v/ 5.36A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 36 V 75 V 28 V 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole E 36/75/48 5v/ 10A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole H 36/75/48 15v/ 10A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36E150BL
1In Stock
2Expected 7/21/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 48v/ 1.56A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole T 36/75/48 5v/ 10A
2In Stock
1Expected 7/21/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole H 36/75/48 15v/ 5A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole T 36/75/48 5v/ 10A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole T 36/75/48 24v/ 3.13A
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 10.9 mm (0.429 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Watts- 50 Vin 48 Vout 5 Grade - T
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C