TMA Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 787In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 357In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.455In Stock
2.830Expected 4/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 643In Stock
520Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 607In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 404In Stock
190Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 605In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 67 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 801In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 441In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 65 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 5In Stock
230Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 168In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 319In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
140On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 35 mA - 15 V 35 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 5In Stock
10Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 201In Stock
130Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 34 mA - 15 V 34 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 45In Stock
40Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 69In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1In Stock
70Expected 3/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA