THM 10 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9V +/-15Vout +/-333mA DIP Med Is 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 24Vout 416mA DIP Med Iso 225In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 3.3Vout 2500mA DIP Med Iso 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 36-75Vin 5Vout 2000mA DIP Med Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout 830mA DIP Med Iso 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout 2000mA DIP Med Iso 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 5Vout 2000mA DIP Med Iso 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2000mA DIP Med Iso 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36V +/-15Vout +/-333mA DIP Med Is 302In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9Vin 3.3Vout 2500mA DIP Med Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9Vin 24Vout 416mA DIP Med Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9V +/-12Vout +/-416mA DIP Med Is 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 12Vout 830mA DIP Med Iso 1In Stock
20Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18V +/-15Vout +/-333mA DIP Med Iso 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 36-75Vin 12Vout 830mA DIP Med Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9Vin 15Vout 670mA DIP Med Iso
420Expected 7/31/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 12Vout 830mA DIP Med Iso 12In Stock
390On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36V +/-12Vout +/-416mA DIP Med Is
60Expected 5/15/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9V +/-5Vout +/-1A DIP Med Iso
9Expected 3/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 3.3Vout 2500mA DIP Med Iso 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 15Vout 670mA DIP Med Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin +/-5Vout +/-1A DIP Med Iso 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18V +/-12Vout +/-416mA DIP Med Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout 670mA DIP Med Iso 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36V +/-5Vout +/-1A DIP Med Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10