THM 10-0512

TRACO Power
495-THM10-0512
THM 10-0512

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 4.5-9Vin 12Vout 830mA DIP Med Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,36 € 43,36 €
42,69 € 426,90 €
39,30 € 786,00 €
36,58 € 1.829,00 €
36,03 € 3.603,00 €
35,69 € 7.138,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
5 V
4.5 V
9 V
12 V
830 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical
THM 10
Brand: TRACO Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

THM-10 10W DC/DC Converters

TRACO Power THM-10 10W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding applications. TRACO THM-10 series features up to 89% efficiency and high-grade components, allowing the converters to reliably operate in an ambient temperature range of -40°C to +85°C.